+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT221XQ-T

IC: USB interface; USB-SPI 8bit / FT1248; Full Speed; QFN20; FT-X


Manufacturer: FTDI

Manufacturer part number:
FT221XQ-T
TME Symbol:
FT221XQ-T

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - SPI 8bit / FT1248
USB speed
Full Speed
Data transfer rate
8Mbps
Number of CBUS pins
1
Case
QFN20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Current consumption
8mA
Manufacturer series
FT-X
Integrated circuit features
  • configurable CBUS I/O pins
  • internal 2kB MTP ROM
  • internal clock oscillator
Gross weight2.268 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
See other products from this series.:
*
FT221XQ-T
0 in TME stock
Net price for quantities from 980 pcs - 1.35 GBPGross price for quantities from 980 pcs - 1.62 GBP
No. of pieces (Multiplicity: 980)
Minimum order quantity: 980.
Multiplicity: 980.