+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT231XS-R

IC: USB interface; USB-full UART; Number of CBUS pins: 4; SSOP20


Manufacturer: FTDI

Manufacturer part number:
FT231XS-R
TME Symbol:
FT231XS-R

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - full UART
Data transfer rate
3Mbps
Number of CBUS pins
4
Case
SSOP20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tape
Current consumption
8mA
Manufacturer series
FT-X
Integrated circuit features
  • configurable CBUS I/O pins
  • internal 2kB MTP ROM
  • internal clock oscillator
Gross weight0.185 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
See other products from this series.:
*
FT231XS-R
0 in TME stock
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 25 pcs - 1.97 EURGross price for quantities from 25 pcs - 2.37 EUR
Net price for quantities from 100 pcs - 1.92 EURGross price for quantities from 100 pcs - 2.30 EUR
Net price for quantities from 250 pcs - 1.74 EURGross price for quantities from 250 pcs - 2.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs