+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT231XS-U

IC: USB interface; USB-full UART; Number of CBUS pins: 4; SSOP20


Manufacturer: FTDI

Manufacturer part number:
FT231XS-U
TME Symbol:
FT231XS-U

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - full UART
Data transfer rate
3Mbps
Number of CBUS pins
4
Case
SSOP20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Current consumption
8mA
Manufacturer series
FT-X
Integrated circuit features
  • configurable CBUS I/O pins
  • internal 2kB MTP ROM
  • internal clock oscillator
Gross weight0.417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits FTDI,
See other products from this series.:
*
FT231XS-U
0 in TME stock
No. of pieces (Multiplicity: 1 160)
Minimum order quantity: 1 160.
Multiplicity: 1 160.
Net price for quantities from 1160 pcs - 1.66 USDGross price for quantities from 1160 pcs - 1.99 USD