+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT800Q-T

IC: multimedia controller; 3.3VDC; SMD; VQFN48; EVE


Manufacturer: BRIDGETEK

Manufacturer part number:
FT800Q-T
TME Symbol:
FT800Q-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
multimedia controller
Mounting
SMD
Case
VQFN48
Operating temperature
-40...85°C
Application
for LCD displays with resistive touch panel
Clock frequency
48MHz
Manufacturer series
EVE
Supply voltage
  • 3.3V DC
Interface
  • A/D
  • I2C
  • parallel 18bit RGB
  • PWM
  • SPI
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits BRIDGETEK,
See other products from this series.:
*
FT800Q-T
40 in TME stock
Net price for quantities from 1 pcs - 6.63 EURGross price for quantities from 1 pcs - 7.95 EUR
Net price for quantities from 25 pcs - 5.30 EURGross price for quantities from 25 pcs - 6.36 EUR
Net price for quantities from 260 pcs - 4.52 EURGross price for quantities from 260 pcs - 5.42 EUR
Net price for quantities from 520 pcs - 4.32 EURGross price for quantities from 520 pcs - 5.19 EUR
Net price for quantities from 1040 pcs - 4.25 EURGross price for quantities from 1040 pcs - 5.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 260 pcs