+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FUO50-16N

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 50A; Ifsm: 270A


Manufacturer: IXYS

Manufacturer part number:
FUO50-16N
TME Symbol:
FUO50-16N

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
50A
Max. forward impulse current
270A
Electrical mounting
THT
Max. forward voltage
1.04V
Case
ISOPLUS i4-pac™ x024a
Gross weight5.79 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
FUO50-16N
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.59 USDGross price for quantities from 1 pcs - 28.31 USD
Net price for quantities from 3 pcs - 21.51 USDGross price for quantities from 3 pcs - 25.81 USD
Net price for quantities from 5 pcs - 20.08 USDGross price for quantities from 5 pcs - 24.09 USD
Net price for quantities from 10 pcs - 18.99 USDGross price for quantities from 10 pcs - 22.78 USD
Packaging method by the manufacturer:
Tube = 25 pcs