+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX4S-1P4

Counter: electronical; LED; pulses; 9999; SPDT; OUT 1: 250VAC/3A


Manufacturer: AUTONICS

Manufacturer part number:
FX4S-1P4
TME Symbol:
FX4S-1P4

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses
Counting range
9999
Resetting method
electrical, manual
Kind of output 1
SPDT
Output 1 electrical parameters
250V AC / 3A
Kind of output 2
NPN
Output 2 electrical parameters
30V DC / 100mA
Kind of input 1
NPN, PNP
Max IN1 counting frequency
5kHz
Operating temperature
-10...55°C
Body dimensions
48x48x92.3mm
Mounting hole dimensions
45x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
with preset value
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight160.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
*
FX4S-1P4
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.38 EURGross price for quantities from 1 pcs - 82.05 EUR
Net price for quantities from 5 pcs - 58.61 EURGross price for quantities from 5 pcs - 70.33 EUR
Net price for quantities from 10 pcs - 52.10 EURGross price for quantities from 10 pcs - 62.52 EUR