+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FZ1400R33HE4BPSA1

Module: IGBT; transistor/transistor,common emitter; IGBT x2


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FZ1400R33HE4BPSA1
TME Symbol:
FZ1400R33HE4BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
IGBT x2
Max. off-state voltage
3.3kV
Collector current
1.4kA
Case
AG-IHVB130-3
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
2.8kA
Technology
TRENCHSTOP™
Mechanical mounting
screw
Gross weight800 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FZ1400R33HE4BPSA1
0 in TME stock
Net price for quantities from 2 pcs - 1 520.00 EURGross price for quantities from 2 pcs - 1 824.00 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.