+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G19-BU

Knob; with flange; bakelite; Øshaft: 6.35mm; Ø16.5x11mm; blue


Manufacturer: SR PASSIVES

Manufacturer part number:
G19-BU
TME Symbol:
G19-BU

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
bakelite
Shaft diameter
6.35mm
Knob dimensions
Ø16.5x11mm
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
19.5mm
Cap colour
blue
Gross weight4.27 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
G19-BU
289 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 1.40 EURGross price for quantities from 5 pcs - 1.67 EUR
Net price for quantities from 20 pcs - 1.05 EURGross price for quantities from 20 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.16 EUR
Net price for quantities from 500 pcs - 0.92 EURGross price for quantities from 500 pcs - 1.11 EUR
Packaging method by the manufacturer:Bag = 10 pcs