+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G200MF-IP67

Enclosure: multipurpose; X: 35mm; Y: 90mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G200MF-IP67
TME Symbol:
G200MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
90mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight59.27 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G200MF-IP67
444 in TME stock
Net price for quantities from 1 pcs - 4.18 EURGross price for quantities from 1 pcs - 5.01 EUR
Net price for quantities from 10 pcs - 3.77 EURGross price for quantities from 10 pcs - 4.52 EUR
Net price for quantities from 250 pcs - 3.45 EURGross price for quantities from 250 pcs - 4.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.