+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G200MF

Enclosure: multipurpose; X: 35mm; Y: 90mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G200MF
TME Symbol:
G200MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
90mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight58.76 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G200MF
215 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 4.26 USD
Net price for quantities from 125 pcs - 3.23 USDGross price for quantities from 125 pcs - 3.88 USD
Packaging method by the manufacturer:Cardboard = 250 pcs