+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G201MF-IP67

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G201MF-IP67
TME Symbol:
G201MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight80.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G201MF-IP67
0 in TME stock
Net price for quantities from 1 pcs - 3.48 GBPGross price for quantities from 1 pcs - 4.17 GBP
Net price for quantities from 10 pcs - 3.12 GBPGross price for quantities from 10 pcs - 3.74 GBP
Net price for quantities from 200 pcs - 2.86 GBPGross price for quantities from 200 pcs - 3.43 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs