+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G201MF

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G201MF
TME Symbol:
G201MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight79.42 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G201MF
2967 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 4.54 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 4.03 USD
Net price for quantities from 125 pcs - 3.16 USDGross price for quantities from 125 pcs - 3.80 USD
Packaging method by the manufacturer:
Cardboard = 200 pcs