+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G205MF

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G205MF
TME Symbol:
G205MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight165.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G205MF
196 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 5 pcs - 6.11 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 25 pcs - 5.59 USDGross price for quantities from 25 pcs - 6.71 USD
Net price for quantities from 100 pcs - 5.09 USDGross price for quantities from 100 pcs - 6.11 USD
Packaging method by the manufacturer:Cardboard = 100 pcs