+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G218MF

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G218MF
TME Symbol:
G218MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight471.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G218MF
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.62 USDGross price for quantities from 1 pcs - 21.15 USD
Net price for quantities from 5 pcs - 15.87 USDGross price for quantities from 5 pcs - 19.03 USD
Net price for quantities from 40 pcs - 14.54 USDGross price for quantities from 40 pcs - 17.45 USD
Net price for quantities from 120 pcs - 13.22 USDGross price for quantities from 120 pcs - 15.87 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 30 pcsCardboard = 40 pcs