+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G223CMF

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G223CMF
TME Symbol:
G223CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight413.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G223CMF
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 17.37 USD
Net price for quantities from 5 pcs - 12.97 USDGross price for quantities from 5 pcs - 15.56 USD
Net price for quantities from 40 pcs - 11.88 USDGross price for quantities from 40 pcs - 14.26 USD
Net price for quantities from 120 pcs - 10.81 USDGross price for quantities from 120 pcs - 12.97 USD
Packaging method by the manufacturer:Cardboard = 30 pcsCardboard = 40 pcs