+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G232CMF-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G232CMF-IP67
TME Symbol:
G232CMF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...120°C
Dimensions
Gross weight546.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G232CMF-IP67
31 in TME stock
Net price for quantities from 1 pcs - 22.11 USDGross price for quantities from 1 pcs - 26.53 USD
Net price for quantities from 10 pcs - 19.89 USDGross price for quantities from 10 pcs - 23.87 USD
Net price for quantities from 34 pcs - 18.24 USDGross price for quantities from 34 pcs - 21.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 17 pcs