+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2385CMF-IP67

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2385CMF-IP67
TME Symbol:
G2385CMF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...120°C
Dimensions
Gross weight888.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2385CMF-IP67
89 in TME stock
Net price for quantities from 1 pcs - 34.00 USDGross price for quantities from 1 pcs - 40.81 USD
Net price for quantities from 4 pcs - 30.61 USDGross price for quantities from 4 pcs - 36.73 USD
Net price for quantities from 16 pcs - 28.05 USDGross price for quantities from 16 pcs - 33.67 USD
Net price for quantities from 32 pcs - 25.51 USDGross price for quantities from 32 pcs - 30.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs