+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2385MF-IP67

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2385MF-IP67
TME Symbol:
G2385MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight1000 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2385MF-IP67
0 in TME stock
Net price for quantities from 1 pcs - 29.28 EURGross price for quantities from 1 pcs - 35.13 EUR
Net price for quantities from 4 pcs - 26.35 EURGross price for quantities from 4 pcs - 31.62 EUR
Net price for quantities from 16 pcs - 24.16 EURGross price for quantities from 16 pcs - 28.99 EUR
Net price for quantities from 32 pcs - 21.97 EURGross price for quantities from 32 pcs - 26.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.