+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G250CMF

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G250CMF
TME Symbol:
G250CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight52.89 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G250CMF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.67 GBPGross price for quantities from 1 pcs - 3.20 GBP
Net price for quantities from 5 pcs - 2.40 GBPGross price for quantities from 5 pcs - 2.88 GBP
Net price for quantities from 25 pcs - 2.20 GBPGross price for quantities from 25 pcs - 2.64 GBP
Net price for quantities from 125 pcs - 2.00 GBPGross price for quantities from 125 pcs - 2.40 GBP