+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G256CMF

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G256CMF
TME Symbol:
G256CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight149 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G256CMF
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.40 EURGross price for quantities from 1 pcs - 8.88 EUR
Net price for quantities from 5 pcs - 6.66 EURGross price for quantities from 5 pcs - 7.99 EUR
Net price for quantities from 25 pcs - 6.11 EURGross price for quantities from 25 pcs - 7.33 EUR
Net price for quantities from 125 pcs - 5.55 EURGross price for quantities from 125 pcs - 6.66 EUR