+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G258MF-IP67

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G258MF-IP67
TME Symbol:
G258MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight232.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G258MF-IP67
95 in TME stock
Net price for quantities from 1 pcs - 11.26 EURGross price for quantities from 1 pcs - 13.51 EUR
Net price for quantities from 10 pcs - 10.35 EURGross price for quantities from 10 pcs - 12.42 EUR
Net price for quantities from 80 pcs - 9.38 EURGross price for quantities from 80 pcs - 11.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.