+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G26-S

Knob; with flange; bakelite; Øshaft: 6.35mm; Ø24x16mm; silver


Manufacturer: SR PASSIVES

Manufacturer part number:
G26-S
TME Symbol:
G26-S

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
bakelite
Shaft diameter
6.35mm
Knob dimensions
Ø24x16mm
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
26mm
Cap colour
silver
Gross weight7.59 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
G26-S
2278 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.80 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 20 pcs - 0.51 USDGross price for quantities from 20 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.45 USD
Packaging method by the manufacturer:Bag = 10 pcs