+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G278MF

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 60mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G278MF
TME Symbol:
G278MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
60mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight266.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G278MF
0 in TME stock
Net price for quantities from 1 pcs - 11.04 EURGross price for quantities from 1 pcs - 13.25 EUR
Net price for quantities from 5 pcs - 9.99 EURGross price for quantities from 5 pcs - 11.99 EUR
Net price for quantities from 25 pcs - 9.17 EURGross price for quantities from 25 pcs - 11.00 EUR
Net price for quantities from 125 pcs - 8.29 EURGross price for quantities from 125 pcs - 9.95 EUR
No. of pieces (Multiplicity: 1)