+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3019

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 120mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G3019
TME Symbol:
G3019

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
120mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight692.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3019
60 in TME stock
Net price for quantities from 1 pcs - 21.41 USDGross price for quantities from 1 pcs - 25.69 USD
Net price for quantities from 5 pcs - 19.26 USDGross price for quantities from 5 pcs - 23.12 USD
Net price for quantities from 18 pcs - 17.67 USDGross price for quantities from 18 pcs - 21.20 USD
Net price for quantities from 108 pcs - 16.05 USDGross price for quantities from 108 pcs - 19.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 18 pcs