+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G30285-IP67

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 86mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G30285-IP67
TME Symbol:
G30285-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
86mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight967.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G30285-IP67
5 in TME stock
Net price for quantities from 1 pcs - 34.23 EURGross price for quantities from 1 pcs - 41.07 EUR
Net price for quantities from 10 pcs - 30.80 EURGross price for quantities from 10 pcs - 36.96 EUR
Net price for quantities from 20 pcs - 28.24 EURGross price for quantities from 20 pcs - 33.89 EUR
Net price for quantities from 50 pcs - 25.67 EURGross price for quantities from 50 pcs - 30.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.