+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G302MF-IP67

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G302MF-IP67
TME Symbol:
G302MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight72.19 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G302MF-IP67
0 in TME stock
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 10 pcs - 2.86 EURGross price for quantities from 10 pcs - 3.44 EUR
Net price for quantities from 200 pcs - 2.62 EURGross price for quantities from 200 pcs - 3.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs