+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G302MF

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G302MF
TME Symbol:
G302MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight71.82 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G302MF
733 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 125 pcs - 2.39 USDGross price for quantities from 125 pcs - 2.87 USD
Packaging method by the manufacturer:Cardboard = 200 pcs