+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G303

Enclosure: multipurpose; X: 36mm; Y: 184mm; Z: 35mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G303
TME Symbol:
G303

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
184mm
Dimension Z
35mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight104.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G303
105 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 40 pcs - 5.46 USDGross price for quantities from 40 pcs - 6.55 USD
Net price for quantities from 120 pcs - 4.96 USDGross price for quantities from 120 pcs - 5.95 USD
Packaging method by the manufacturer:Cardboard = 120 pcs