+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3039

Enclosure: multipurpose; X: 200mm; Y: 360mm; Z: 150mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G3039
TME Symbol:
G3039

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
360mm
Dimension Z
150mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.4562 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3039
347 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.00 USDGross price for quantities from 1 pcs - 51.60 USD
Net price for quantities from 8 pcs - 38.70 USDGross price for quantities from 8 pcs - 46.44 USD
Net price for quantities from 24 pcs - 35.48 USDGross price for quantities from 24 pcs - 42.57 USD
Net price for quantities from 128 pcs - 32.25 USDGross price for quantities from 128 pcs - 38.70 USD
Packaging method by the manufacturer:Cardboard = 8 pcs