+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G304MF

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 40mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G304MF
TME Symbol:
G304MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight121.23 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G304MF
661 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 5 pcs - 3.26 EURGross price for quantities from 5 pcs - 3.91 EUR
Net price for quantities from 90 pcs - 2.96 EURGross price for quantities from 90 pcs - 3.55 EUR
Net price for quantities from 180 pcs - 2.75 EURGross price for quantities from 180 pcs - 3.30 EUR
Packaging method by the manufacturer:Cardboard = 90 pcsCardboard = 100 pcs