+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G308-IP67

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G308-IP67
TME Symbol:
G308-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight129.46 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G308-IP67
619 in TME stock
Net price for quantities from 1 pcs - 5.02 EURGross price for quantities from 1 pcs - 6.02 EUR
Net price for quantities from 10 pcs - 4.52 EURGross price for quantities from 10 pcs - 5.43 EUR
Net price for quantities from 140 pcs - 4.14 EURGross price for quantities from 140 pcs - 4.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs