+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G308MF-IP67

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G308MF-IP67
TME Symbol:
G308MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight149.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G308MF-IP67
884 in TME stock
Net price for quantities from 1 pcs - 4.86 EURGross price for quantities from 1 pcs - 5.83 EUR
Net price for quantities from 10 pcs - 4.37 EURGross price for quantities from 10 pcs - 5.25 EUR
Net price for quantities from 100 pcs - 4.00 EURGross price for quantities from 100 pcs - 4.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs