+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3127

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 75mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G3127
TME Symbol:
G3127

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight408.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3127
319 in TME stock
Net price for quantities from 1 pcs - 9.74 EURGross price for quantities from 1 pcs - 11.69 EUR
Net price for quantities from 5 pcs - 8.82 EURGross price for quantities from 5 pcs - 10.59 EUR
Net price for quantities from 40 pcs - 8.04 EURGross price for quantities from 40 pcs - 9.65 EUR
Net price for quantities from 120 pcs - 7.31 EURGross price for quantities from 120 pcs - 8.77 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 40 pcs