+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G313

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G313
TME Symbol:
G313

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight251.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G313
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 3 pcs - 7.74 USDGross price for quantities from 3 pcs - 9.29 USD
Net price for quantities from 12 pcs - 7.11 USDGross price for quantities from 12 pcs - 8.53 USD
Net price for quantities from 36 pcs - 6.45 USDGross price for quantities from 36 pcs - 7.74 USD
Packaging method by the manufacturer:Cardboard = 50 pcs