+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G331-IP67

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G331-IP67
TME Symbol:
G331-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight190.21 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G331-IP67
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.30 EURGross price for quantities from 1 pcs - 8.76 EUR
Net price for quantities from 10 pcs - 6.57 EURGross price for quantities from 10 pcs - 7.88 EUR
Net price for quantities from 100 pcs - 6.02 EURGross price for quantities from 100 pcs - 7.23 EUR