+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G331

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G331
TME Symbol:
G331

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight191.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G331
171 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.88 EURGross price for quantities from 1 pcs - 8.25 EUR
Net price for quantities from 5 pcs - 6.18 EURGross price for quantities from 5 pcs - 7.42 EUR
Net price for quantities from 25 pcs - 5.68 EURGross price for quantities from 25 pcs - 6.81 EUR
Net price for quantities from 100 pcs - 5.16 EURGross price for quantities from 100 pcs - 6.19 EUR
Packaging method by the manufacturer:
Cardboard = 50 pcsCardboard = 60 pcsCardboard = 70 pcsCardboard = 100 pcs