+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G331MF

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G331MF
TME Symbol:
G331MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight230.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G331MF
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 5 pcs - 6.21 USDGross price for quantities from 5 pcs - 7.46 USD
Net price for quantities from 40 pcs - 5.70 USDGross price for quantities from 40 pcs - 6.83 USD
Net price for quantities from 80 pcs - 5.19 USDGross price for quantities from 80 pcs - 6.22 USD
Packaging method by the manufacturer:
Cardboard = 40 pcsCardboard = 50 pcsCardboard = 80 pcs