+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 340

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 80mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G 340
TME Symbol:
G340

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
80mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight324.47 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 340
355 in TME stock
Net price for quantities from 1 pcs - 7.19 EURGross price for quantities from 1 pcs - 8.63 EUR
Net price for quantities from 5 pcs - 6.39 EURGross price for quantities from 5 pcs - 7.67 EUR
Net price for quantities from 25 pcs - 6.00 EURGross price for quantities from 25 pcs - 7.20 EUR
Net price for quantities from 50 pcs - 5.59 EURGross price for quantities from 50 pcs - 6.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs