+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G340MF

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 80mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G340MF
TME Symbol:
G340MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight359.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G340MF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.70 EURGross price for quantities from 1 pcs - 10.44 EUR
Net price for quantities from 5 pcs - 7.83 EURGross price for quantities from 5 pcs - 9.39 EUR
Net price for quantities from 25 pcs - 7.18 EURGross price for quantities from 25 pcs - 8.61 EUR
Net price for quantities from 120 pcs - 6.53 EURGross price for quantities from 120 pcs - 7.83 EUR
Packaging method by the manufacturer:Cardboard = 40 pcs