+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G346

Enclosure: multipurpose; X: 80mm; Y: 195mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G346
TME Symbol:
G346

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
195mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight218.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G346
170 in TME stock
Net price for quantities from 1 pcs - 7.60 EURGross price for quantities from 1 pcs - 9.12 EUR
Net price for quantities from 5 pcs - 6.84 EURGross price for quantities from 5 pcs - 8.21 EUR
Net price for quantities from 35 pcs - 6.27 EURGross price for quantities from 35 pcs - 7.53 EUR
Net price for quantities from 70 pcs - 5.71 EURGross price for quantities from 70 pcs - 6.85 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 70 pcs