+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G353-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G353-IP67
TME Symbol:
G353-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight446.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G353-IP67
17 in TME stock
Net price for quantities from 1 pcs - 14.75 USDGross price for quantities from 1 pcs - 17.70 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 15.86 USD
Net price for quantities from 35 pcs - 12.11 USDGross price for quantities from 35 pcs - 14.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 35 pcs