+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G366-IP67

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G366-IP67
TME Symbol:
G366-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight122.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G366-IP67
625 in TME stock
Net price for quantities from 1 pcs - 4.79 EURGross price for quantities from 1 pcs - 5.75 EUR
Net price for quantities from 10 pcs - 4.32 EURGross price for quantities from 10 pcs - 5.18 EUR
Net price for quantities from 125 pcs - 3.95 EURGross price for quantities from 125 pcs - 4.74 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 125 pcs