+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 366

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G 366
TME Symbol:
G366

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight122.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 366
2067 in TME stock
Net price for quantities from 1 pcs - 4.28 EURGross price for quantities from 1 pcs - 5.14 EUR
Net price for quantities from 5 pcs - 3.85 EURGross price for quantities from 5 pcs - 4.62 EUR
Net price for quantities from 25 pcs - 3.51 EURGross price for quantities from 25 pcs - 4.21 EUR
Net price for quantities from 125 pcs - 3.22 EURGross price for quantities from 125 pcs - 3.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 125 pcs