+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G366MF

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G366MF
TME Symbol:
G366MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight133.32 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G366MF
351 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.87 EURGross price for quantities from 1 pcs - 5.85 EUR
Net price for quantities from 5 pcs - 4.38 EURGross price for quantities from 5 pcs - 5.26 EUR
Net price for quantities from 25 pcs - 4.01 EURGross price for quantities from 25 pcs - 4.82 EUR
Net price for quantities from 100 pcs - 3.66 EURGross price for quantities from 100 pcs - 4.39 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs