+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3783-IP67

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G3783-IP67
TME Symbol:
G3783-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight693.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3783-IP67
30 in TME stock
Net price for quantities from 1 pcs - 22.82 EURGross price for quantities from 1 pcs - 27.38 EUR
Net price for quantities from 8 pcs - 20.54 EURGross price for quantities from 8 pcs - 24.64 EUR
Net price for quantities from 17 pcs - 18.82 EURGross price for quantities from 17 pcs - 22.59 EUR
Net price for quantities from 34 pcs - 17.11 EURGross price for quantities from 34 pcs - 20.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.