+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G386MF

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 60mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G386MF
TME Symbol:
G386MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
60mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight236.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G386MF
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.81 GBPGross price for quantities from 1 pcs - 9.37 GBP
Net price for quantities from 5 pcs - 7.02 GBPGross price for quantities from 5 pcs - 8.43 GBP
Net price for quantities from 25 pcs - 6.44 GBPGross price for quantities from 25 pcs - 7.73 GBP
Net price for quantities from 50 pcs - 5.86 GBPGross price for quantities from 50 pcs - 7.03 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs