+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3PW-A220EU-S

Relay: solid state; 20A; 100÷240VAC; G3PW; 1-phase; screw type

Manufacturer: OMRON

Manufacturer part number:
G3PW-A220EU-S
TME Symbol:
G3PW-A220EU-S

Specification

Manufacturer
OMRON
Type of relay
solid state
Max. operating current
20A
Switched voltage
100...240V AC
Manufacturer series
G3PW
Relay variant
1-phase
Mounting
screw type
Design
heatsink
Operating temperature
-15...55°C
Gross weight1.046 kg
Certificates
EAN code4547648600361
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PW-A220EU-S
0 in TME stock
Net price for quantities from 1 pcs - 703.69 USDGross price for quantities from 1 pcs - 844.43 USD
Net price for quantities from 5 pcs - 653.43 USDGross price for quantities from 5 pcs - 784.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.