+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G7EB-1AP1-E DC24

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 120A; G7EB; power

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G7EB-1AP1-E DC24
TME Symbol:
G7EB-1AP1-E-24DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
120A
Manufacturer series
G7EB
Switched voltage
max. 60V DC, max. 800V AC
Relay variant
power
Mounting
PCB
Body dimensions
50.5x37x40.5mm
Contact resistance
5mΩ
Min. insulation resistance
1GΩ
Operating temperature
-40...85°C
Gross weight99.85 g
See other products from this series.:
*
G7EB-1AP1-E DC24
5 in TME stock
Net price for quantities from 1 pcs - 61.25 EURGross price for quantities from 1 pcs - 73.50 EUR
Net price for quantities from 5 pcs - 54.45 EURGross price for quantities from 5 pcs - 65.33 EUR
Net price for quantities from 25 pcs - 47.64 EURGross price for quantities from 25 pcs - 57.17 EUR
Net price for quantities from 100 pcs - 44.24 EURGross price for quantities from 100 pcs - 53.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.