+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMF-10

Fork joint; Øhole: 10mm; M10; 1.5; left hand thread,inside; G: 20mm


Manufacturer: IGUS

Manufacturer part number:
GELMF-10
TME Symbol:
GELMF-10

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
inside, left hand thread
Material
igumid G
Version
with spring-loaded fixing clip
DIN standard
DIN 71752
Dimension G
20mm
Manufacturer series
igubal®
Dimensions
Gross weight18.2 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMF-10
0 in TME stock
Net price for quantities from 1 pcs - 5.25 EURGross price for quantities from 1 pcs - 6.30 EUR
Net price for quantities from 10 pcs - 4.20 EURGross price for quantities from 10 pcs - 5.04 EUR
Net price for quantities from 25 pcs - 3.94 EURGross price for quantities from 25 pcs - 4.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.