+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMK-06-LS

Fork joint; Øhole: 6mm; M6; 1; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
GELMK-06-LS
TME Symbol:
GELMK-06-LS

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
6mm
Thread
M6
Thread pitch
1
Kind of thread
inside, left hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
24mm
Manufacturer series
igubal®
Dimensions
Gross weight4.4 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMK-06-LS
0 in TME stock
Net price for quantities from 1 pcs - 4.41 EURGross price for quantities from 1 pcs - 5.29 EUR
Net price for quantities from 10 pcs - 3.53 EURGross price for quantities from 10 pcs - 4.23 EUR
Net price for quantities from 25 pcs - 3.31 EURGross price for quantities from 25 pcs - 3.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.